FMB14DYRQ

Heilind Number:SULFMB14DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB14DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB14DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB14DYRQ

Detailed Description

The FMB14DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable Spinodal contact material with gold plating, this connector ensures reliable signal transmission with minimal resistance. With a pitch of 1.27mm and 28 positions across 2 rows, it offers ample connectivity in a compact form. The cantilever contact type and straddle orientation make for easy and secure mating. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it is suitable for harsh environments. The termination method of card extender and straddle mount type provide versatile installation options. With a voltage rating of 300 VAC and amperage of 1A, it guarantees safe and efficient power delivery. Whether for aerospace, military, or industrial applications, the FMB14DYRQ excels in performance and reliability.