| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB14DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB14DYRT |
FMB14DYRT
| Heilind Number: | SULFMB14DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB14DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB14DYRT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and a contact arrangement featuring two rows of 14 positions each, this connector offers reliable connectivity in a compact form factor. The female gender and threaded mount type ensure secure installation, while the cantilever contact type and spinodal contact material with gold plating guarantee optimal signal transmission. Operating at a wide temperature range of -65 to 200°C, and with a maximum voltage rating of 300VAC and 1A amperage, this connector is suitable for demanding environments. Ideal for use in aerospace, defense, and industrial electronics, the FMB14DYRT is a dependable solution for your interconnect needs.

