FMB15DYFT

Heilind Number:SULFMB15DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB15DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB15DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULFMB15DYFT

Detailed Description

Introducing the FMB15DYFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a contact material of Spinodal with gold plating, this connector ensures reliable and low-resistance connections. With a pitch of 1.27mm and 30 positions in a straight orientation, it offers seamless integration into your electronic setups. The threaded mount type and surface mount termination method guarantee secure attachment to circuit boards. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it's suitable for a wide range of environments. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent electrical requirements. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Ideal for applications demanding high reliability and durability, the FMB15DYFT is the perfect choice for engineers and designers.