FMB15DYHT

Heilind Number:SULFMB15DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB15DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB15DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULFMB15DYHT

Detailed Description

Introducing the FMB15DYHT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and 30 gold-plated cantilever contacts, this connector ensures reliable data transmission in even the most demanding environments. Featuring a female gender and threaded mount type, it offers secure and efficient connectivity. The spinodal contact material, along with gold termination plating, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of only 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the FMB15DYHT for seamless and robust board-to-board connections in your next project.