FMB15DYRD

Heilind Number:SULFMB15DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB15DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB15DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULFMB15DYRD

Detailed Description

Introducing the FMB15DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a contact type of cantilever, this connector ensures secure and reliable connections. Featuring two rows with 30 positions each, it offers ample connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 200°C, this connector is suitable for harsh environments. Its termination method is via card extender with a clearance hole mount type, facilitating easy installation. With a female gender and straddle orientation, it provides versatility in use. The connector's compact size, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Gold termination plating ensures long-term durability. Whether for aerospace, telecommunications, or industrial systems, the FMB15DYRD is the perfect choice for reliable and high-speed connections.