FMB15DYRN

Heilind Number:SULFMB15DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB15DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB15DYRN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB15DYRN

Detailed Description

The FMB15DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 30-position female layout with a pitch of 1.27mm (.05in), this connector ensures reliable connectivity in compact spaces. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power and signal transmission. The contacts are made of Spinodal material with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its straddle orientation and cantilever contact type offer secure and stable connections. With termination via card extender and no mounting required, installation is convenient. The FMB15DYRN is ideal for aerospace, defense, and other industries where reliability is paramount.