FMB15DYRQ

Heilind Number:SULFMB15DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB15DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB15DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB15DYRQ

Detailed Description

FMB15DYRQ, featuring PPS & SPINODAL materials with a precision of .000030 GO, is a female connector designed for high-performance applications. With two rows and a straddle mount setup, it offers reliable connectivity in PCB assemblies. The contact material, Spinodal, combined with gold plating, ensures excellent signal transmission. Operating at 1 A and 300 VAC, it meets stringent power requirements. Its cantilever contact type and 1.27mm pitch provide efficient data transfer. With 30 positions and a termination method of Card Extender, it suits complex circuit layouts. The connector, with a tail length of 4.45mm, is suitable for various board thicknesses. Boasting an operating temperature range of -65 to 200 °C, it thrives in harsh environments. Standing at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Gold termination plating ensures long-term reliability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for demanding industrial applications.