FMB20DYHN

Heilind Number:SULFMB20DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB20DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB20DYHN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB20DYHN

Detailed Description

Introducing the FMB20DYHN, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 1.27mm and two rows of 40 female contacts, this connector ensures secure and reliable connections in demanding environments. Featuring PPS and Spinodal construction with a contact plating of gold, it offers exceptional durability and conductivity. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating effortlessly in a wide temperature range from -65 to 200°C, it is suitable for use in harsh industrial settings. The termination method of through-hole mounting with gold plating guarantees excellent signal transmission. With a voltage rating of 300VAC and amperage of 1A, this connector meets stringent performance requirements. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the FMB20DYHN for seamless connectivity in aerospace, defense, and other hi-rel applications.