FMB20DYHR

Heilind Number:SULFMB20DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB20DYHR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB20DYHR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB20DYHR

Detailed Description

Introducing FMB20DYHR, a high-performance PCB connector designed for critical applications. This female connector features PPS & Spinodal construction, ensuring superior durability and reliability. With a low contact resistance of .000030 ohms, it guarantees efficient power transmission. Operating at 1A and 300VAC, it meets stringent power requirements. The gold-plated cantilever contacts offer optimal conductivity, while the metal board lock mount type ensures secure attachment. With 40 positions and a pitch of 1.27mm, it enables precise board-to-board connections. Its wide operating temperature range of -65 to 200°C makes it suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for seamless integration into PCB layouts. Trust in the FMB20DYHR for high-reliability connectivity in aerospace, defense, and industrial applications.