FMB20DYHT

Heilind Number:SULFMB20DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB20DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB20DYHT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB20DYHT

Detailed Description

Introducing SKU FMB20DYHT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring 40 gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. The contact material, Spinodal, combined with gold termination plating, guarantees excellent conductivity and corrosion resistance. Operating temperature range of -65 to 200°C makes it suitable for extreme conditions. The threaded, thru-hole mount type and cantilever contact design offer secure and efficient connectivity. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it is ideal for space-constrained layouts. Certified for 300VAC, 1A, this connector is perfect for high-speed data and power applications. Trust in the FMB20DYHT for robust and dependable board-to-board connections.