FMB20DYRD

Heilind Number:SULFMB20DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB20DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB20DYRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB20DYRD

Detailed Description

Introducing the FMB20DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 40 female contacts with a cantilever contact type, it guarantees secure connections. The contact material is Spinodal, plated with gold for enhanced conductivity. Operating within a wide temperature range of -65 to 200 °C, this connector is built to withstand harsh environments. Its clearance hole mount type and card extender termination method offer convenient and efficient installation. With a compact size of just .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it saves valuable board space. Perfect for applications requiring high reliability and durability, the FMB20DYRD is the ideal choice for your connectivity needs.