FMB20DYRQ

Heilind Number:SULFMB20DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB20DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB20DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB20DYRQ

Detailed Description

The FMB20DYRQ is a high-performance board-to-board PCB connector designed for critical applications requiring precision and reliability. With a pitch of 1.27mm (.05 in) and 40 positions spread across 2 rows, it offers seamless connectivity in compact spaces. Featuring a female gender and straddle mount orientation, it ensures secure attachment to the PCB. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and longevity even in harsh environments with operating temperatures ranging from -65 to 200°C. Its cantilever contact type and card extender termination method facilitate easy installation and maintenance. With a voltage rating of 300 VAC and amperage of 1A, this connector is suitable for demanding power and signal transmission tasks. Trusted in industries where reliability is paramount, the FMB20DYRQ is an essential component for mission-critical systems.