FMB22DYFD

Heilind Number:SULFMB22DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB22DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB22DYFD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB22DYFD

Detailed Description

Featuring PPS & SPINODAL material, the FMB22DYFD is a high-performance board-to-board PCB connector designed for precision applications. With a contact pitch of 1.27mm (.05 in) and 44 positions arranged in two rows, this connector offers reliable connectivity in compact spaces. The surface mount termination method and gold contact plating ensure excellent signal integrity, while the cantilever contact type and straight orientation facilitate easy and secure mating. Operating at a wide temperature range from -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 300 VAC and amperage of 1A, this connector meets stringent electrical requirements. Its low profile design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. Trusted for its quality and performance, the FMB22DYFD is the perfect choice for demanding industrial and electronic applications.