| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB22DYFT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Spinodal |
| Termination Method: | Surface Mount |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 44 |
| SKU: | SULFMB22DYFT |
FMB22DYFT
| Heilind Number: | SULFMB22DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB22DYFT |
| ECAD Model: |
Specifications
Detailed Description
The FMB22DYFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable spinodal contact material with gold plating, this connector ensures reliable and low-resistance connections. With a pitch of 1.27mm and 44 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and surface mount termination method make for easy and secure installation. Operating efficiently in a wide temperature range from -65°C to 200°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-saving installation. Perfect for high-reliability applications, the FMB22DYFT is a crucial component in electronics manufacturing.

