FMB22DYHN

Heilind Number:SULFMB22DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB22DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB22DYHN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB22DYHN

Detailed Description

Introducing the FMB22DYHN, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1.27 mm (.05 in) and two rows of 44 gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Featuring a cantilever contact type made of durable spinodal material, it offers superior conductivity and longevity. The termination method of thru hole mounting guarantees secure attachment to PCBs, while its straight orientation and 3.18 mm (.125 in) tail length provide ease of installation. Operating flawlessly in a wide temperature range from -65 to 200 °C, and with a voltage rating of 300 VAC, this connector is suitable for use in various industries. Its female gender and 15.49 mm (.61 in) height make it compatible with standard PCB layouts. Trust the FMB22DYHN for efficient and dependable board-to-board connections in your electronic designs.