FMB22DYHT

Heilind Number:SULFMB22DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB22DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB22DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULFMB22DYHT

Detailed Description

Introducing the FMB22DYHT, a high-performance PCB connector designed for demanding applications. With PPS & Spinodal construction and a contact pitch of 1.27mm, this connector ensures reliable signal transmission in even the most extreme environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and hassle-free. The female gender, two rows, and cantilever contact type offer versatility in connectivity, while the gold contact plating guarantees optimal conductivity. With a voltage rating of 300VAC and an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of uses. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the FMB22DYHT is the perfect choice for high-reliability applications.