FMB22DYRN

Heilind Number:SULFMB22DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB22DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB22DYRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB22DYRN

Detailed Description

Introducing the FMB22DYRN, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. Featuring a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector ensures optimal signal transmission even in demanding environments. With a contact material of Spinodal and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation make it ideal for use in compact setups. Boasting 44 positions across 2 rows, it offers ample connectivity options. The termination method of Card Extender with Gold plating guarantees durability and longevity. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is suitable for various applications. Its female gender and no mounting requirement make installation hassle-free. With a tail length of .175in (4.45mm) and dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, it provides easy integration into PCB layouts. This connector, categorized under Board-to-Board PCB Connectors and Card Edge Connectors, is a vital component for high-reliability electronic systems.