FMB22DYRQ

Heilind Number:SULFMB22DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB22DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB22DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB22DYRQ

Detailed Description

Introducing the FMB22DYRQ, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and spinodal construction with a tolerance of .000030 GO, this connector ensures reliable and stable connections. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent power requirements. The female connector with two rows and 44 positions, mounted using straddle mount technology, guarantees secure attachment. Utilizing a cantilever contact type with gold plating, it offers excellent conductivity and corrosion resistance. The termination method via card extender and gold-plated tail length of 4.45mm facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 9.4mm width and .61in height, makes it suitable for space-constrained applications. Trust the FMB22DYRQ for dependable and efficient board-to-board connections in your projects.