FMB25DYFD

Heilind Number:SULFMB25DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB25DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB25DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULFMB25DYFD

Detailed Description

Introducing the FMB25DYFD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 inches) and contact spacing of .000030 GO, this connector ensures reliable signal transmission in even the most demanding environments. Featuring two rows with 50 female cantilever contacts made of Spinodal material and plated with gold, it guarantees excellent conductivity and durability. The surface mount termination method and clearance hole mount type make installation a breeze. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 200°C, this connector is suitable for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or telecommunications, the FMB25DYFD is the ideal choice for high-reliability applications.