| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB25DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB25DYHN |
FMB25DYHN
| Heilind Number: | SULFMB25DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB25DYHN |
| ECAD Model: |
Specifications
Detailed Description
This high-performance FMB25DYHN connector is engineered for precision in PPS & SPINODAL applications with a precise .000030 GO tolerance. Featuring a female gender, it boasts two rows of contacts with a cantilever design ensuring reliable connectivity. Each of its 50 positions is plated with gold for optimal signal transmission, while the Thru Hole termination method guarantees secure attachment. With a voltage rating of 300 VAC and an operating temperature range from -65 to 200 °C, this connector is built to excel even in demanding environments. Measuring just .61 inches in height, it's compact yet robust, meeting the stringent requirements of Board To Board PCB and Card Edge connectivity. Trust the acronym FMB25DYHN for top-notch performance in your electronic systems.

