FMB25DYRD

Heilind Number:SULFMB25DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB25DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB25DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULFMB25DYRD

Detailed Description

The FMB25DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal material construction with a contact plating of gold, this connector ensures reliable and efficient signal transmission. With a pitch of 1.27mm (.05 in) and two rows of 50 female contacts, it offers high-density connectivity. The cantilever contact type and straddle orientation provide secure mating. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The termination method using a card extender and clearance hole mount type make installation easy. With a voltage rating of 300VAC and amperage of 1A, it meets high electrical standards. The connector's compact size, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for space-efficient PCB layouts. Gold termination plating ensures long-term durability. Overall, the FMB25DYRD is a top choice for applications requiring reliable, high-speed board-to-board connections.