| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB25DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB25DYRQ |
FMB25DYRQ
| Heilind Number: | SULFMB25DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB25DYRQ |
| ECAD Model: |
Specifications
Detailed Description
The FMB25DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a straddle mount and card extender termination method, this connector ensures secure and reliable connections in industrial environments. With two rows of female contacts made of spinodal material and gold plating, it offers excellent conductivity and durability. The cantilever contact type and .05-inch pitch allow for easy mating and unmating. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 300 VAC, this connector is suitable for harsh conditions. With 50 positions and a compact design, it provides ample connectivity in limited spaces. The FMB25DYRQ is a top choice for engineers seeking high-reliability connectors for their PCB designs.

