FMB30DYFT

Heilind Number:SULFMB30DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB30DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB30DYFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB30DYFT

Detailed Description

The FMB30DYFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal materials with a precision tolerance of .000030", this connector ensures reliable signal transmission. With a voltage rating of 300 VAC and amperage of 1 A, it meets stringent electrical requirements. The female connector has two rows of 60 cantilever contacts plated with gold for optimal conductivity. Its threaded mount and surface mount termination method provide secure and efficient installation. Operating in a wide temperature range of -65 to 200 °C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector offers compact yet robust connectivity. Ideal for aerospace, defense, and industrial applications, the FMB30DYFT guarantees high reliability and performance.