FMB30DYRD

Heilind Number:SULFMB30DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB30DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB30DYRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB30DYRD

Detailed Description

The FMB30DYRD is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a unique PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and 60 positions, it offers versatility for various applications. The female connector, with two rows and a clearance hole mount type, is easy to install and secure. Its cantilever contact type and card extender termination method guarantee stable connections. Operating in a wide temperature range from -65 to 200°C, and with a voltage rating of 300 VAC, it is suitable for use in demanding environments. The connector’s compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the FMB30DYRD is a reliable choice for high-speed data transmission and signal integrity.