FMB30DYRN

Heilind Number:SULFMB30DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB30DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB30DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULFMB30DYRN

Detailed Description

The FMB30DYRN connector offers reliable and high-performance board-to-board or card edge connectivity with its advanced PPS and Spinodal construction. Designed for precision, it boasts an ultra-fine .000030 GO pitch, ensuring seamless signal transmission. Featuring two rows of female connectors and 60 positions, this connector accommodates multiple connections with ease. The contact material is Spinodal, plated with gold for optimal conductivity. Its cantilever contact type and straddle orientation provide secure attachment. With a voltage rating of 300 VAC and operating temperature range of -65 to 200 °C, it guarantees durability in various environments. The termination method is through a card extender, with gold-plated terminations for added reliability. Measuring at .61 inches in height and 9.4 mm in width, this connector is compact yet efficient, perfect for high-density PCB applications. Whether in aerospace, telecommunications, or industrial settings, the FMB30DYRN ensures seamless connectivity and performance.