FMB30DYRQ

Heilind Number:SULFMB30DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB30DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB30DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB30DYRQ

Detailed Description

Introducing the FMB30DYRQ, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS & Spinodal;.000030 GO materials, this connector ensures reliable connectivity even in harsh environments. With a female gender and two rows, it offers versatility in circuit board integration. The straddle mount design and card extender termination method make installation a breeze. Gold-plated contacts guarantee efficient signal transmission, while the cantilever contact type provides secure connections. Boasting 60 positions and a voltage rating of 300 VAC, it's perfect for high-density applications. With a wide operating temperature range of -65 to 200 °C, this connector is suitable for extreme conditions. Measuring just .61 inches in height and 9.4 mm in width, it's compact yet powerful. Whether it's for aerospace, military, or industrial use, the FMB30DYRQ is the ultimate choice for reliable board-to-board connections.