FMB34DYFR

Heilind Number:SULFMB34DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB34DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB34DYFR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB34DYFR

Detailed Description

The FMB34DYFR PCB connector offers reliable and high-performance connectivity for your electronic applications. Featuring PPS & Spinodal construction with a tight .000030 GO tolerance, this female connector ensures precise signal transmission. With two rows and 68 positions, it provides ample connectivity options. The surface mount, metal board lock design guarantees secure attachment. Gold-plated Spinodal contacts offer optimal conductivity, while the cantilever contact type and straight orientation facilitate easy mating. Operating flawlessly in a wide temperature range from -65 to 200 °C and with a voltage rating of 300 VAC, this connector is suitable for various environments. Its compact design, with a height of .61 inches and width of .37 inches, saves space on your PCB. Tailored for high-reliability applications, the FMB34DYFR is a must-have component in your electronic assemblies.