FMB34DYFT

Heilind Number:SULFMB34DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB34DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB34DYFT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB34DYFT

Detailed Description

Introducing the FMB34DYFT, a high-performance PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an operating temperature range of -65 to 200 °C, this connector ensures reliable connectivity in extreme conditions. Featuring a dual-row, threaded mount design with surface mount termination, it offers secure attachment to the PCB. The female gender, cantilever contact type, and spinodal contact material with gold plating guarantee efficient signal transmission. With 68 positions and a pitch of 1.27 mm, this connector provides ample connectivity options in a compact form factor. The gold termination plating ensures long-term durability and signal integrity. Perfect for board-to-board and card edge connections in aerospace, defense, and industrial applications, the FMB34DYFT sets a new standard for high-reliability connectors.