FMB34DYHT

Heilind Number:SULFMB34DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB34DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB34DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:68
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULFMB34DYHT

Detailed Description

Introducing the FMB34DYHT, a high-performance female board-to-board PCB connector designed for demanding applications. With its PPS and spinodal construction, this connector ensures reliable connectivity in even the harshest environments. Boasting a contact material of spinodal and contact plating of gold, it guarantees optimal signal transmission. Featuring two rows and 68 positions with a pitch of 1.27mm, it offers versatile connectivity options. The cantilever contact type and threaded mount ensure secure and stable connections. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the FMB34DYHT for efficient and durable board-to-board connections.