FMB34DYRD

Heilind Number:SULFMB34DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB34DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB34DYRD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB34DYRD

Detailed Description

Introducing the FMB34DYRD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and spinodal construction with a contact pitch of 1.27mm (.05 in), this connector ensures reliable connectivity with a .000030 GO tolerance. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for power and signal transmission. The female connector boasts two rows of 68 cantilever contacts plated with gold for optimal conductivity. Its clearance hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. With a compact height of .61 inches (15.49mm) and width of 9.4mm (.37 in), the FMB34DYRD is perfect for space-constrained designs in aerospace, military, and industrial applications. Elevate your connectivity solutions with this premium-grade connector.