FMB34DYRN

Heilind Number:SULFMB34DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB34DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB34DYRN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB34DYRN

Detailed Description

Introducing the FMB34DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 68 gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. The female connector, with two rows and cantilever contact type, offers easy and secure mating. Operating at a voltage of 300VAC and with an amperage rating of 1A, it is suitable for a wide range of power and signal applications. The termination method using a card extender and spinodal contact material guarantees excellent conductivity and durability. With an operating temperature range of -65 to 200°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for efficient PCB integration. Ideal for use in aerospace, military, and industrial systems, the FMB34DYRN sets the standard for high-reliability connectivity.