FMB34DYRQ

Heilind Number:SULFMB34DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB34DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB34DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB34DYRQ

Detailed Description

Featuring a unique PPS & Spinodal construction, the FMB34DYRQ connector offers precision performance with a tolerance of .000030 GO. Specifically designed for high-reliability applications, this female connector boasts two rows with 68 positions, ensuring efficient connectivity. Its straddle mount design and card extender termination method make installation a breeze. The contact material, Spinodal, combined with gold plating, guarantees optimal conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 200°C, it's a reliable choice for harsh environments. Measuring .61 inches in height and 9.4mm in width, the FMB34DYRQ is compact yet robust, perfect for board-to-board and PCB applications.