FMB35DYFD

Heilind Number:SULFMB35DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB35DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB35DYFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB35DYFD

Detailed Description

Introducing the FMB35DYFD, a cutting-edge board-to-board PCB connector designed for high-performance applications. With a pitch of 1.27mm (.05 in) and two rows of 70 female contacts, this connector ensures reliable and efficient connectivity. Featuring a contact material of Spinodal and gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make it easy to install, while the clearance hole mount type offers versatility in assembly. Operating flawlessly in a wide temperature range from -65 to 200 °C, and with a voltage rating of 300 VAC and amperage of 1A, this connector is ideal for demanding environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), makes it perfect for space-constrained applications. Trust in the FMB35DYFD for your connectivity needs in aerospace, defense, and other hi-rel industries.