FMB35DYHD

Heilind Number:SULFMB35DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB35DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB35DYHD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB35DYHD

Detailed Description

Introducing the FMB35DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Spinodal construction and precision .000030 GO tolerance, this connector ensures reliable signal transmission. Featuring a female gender, two rows of contacts, and a 1A amperage rating, it supports high-density PCB layouts. The thru-hole clearance hole mounting method and cantilever contact type guarantee secure and stable connections. Gold contact plating and termination provide excellent conductivity and durability, even in harsh environments. With a 1.27mm (.05 in) pitch and 70 positions, it offers versatile connectivity options. Operating between -65 to 200°C, this connector is ideal for industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the FMB35DYHD for superior performance in your critical electronic systems.