FMB35DYHN

Heilind Number:SULFMB35DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB35DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB35DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULFMB35DYHN

Detailed Description

The FMB35DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction, it offers reliable connectivity with a current rating of 1A and a voltage rating of 300VAC. With two rows of 70 gold-plated contacts, it ensures secure signal transmission. Its cantilever contact type and thru-hole termination method guarantee easy and durable installation. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for use in harsh environments. Its compact design, with a height of only .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. The PPS & Spinodal material composition with a contact plating of gold provides excellent corrosion resistance and signal integrity. Whether in aerospace, defense, or industrial settings, the FMB35DYHN delivers superior performance and durability.