FMB35DYHT

Heilind Number:SULFMB35DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB35DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB35DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULFMB35DYHT

Detailed Description

Introducing the FMB35DYHT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row, threaded mount design with thru-hole termination, this connector ensures secure and reliable connectivity. The female gender, 70-position configuration, and cantilever contact type make it ideal for use in demanding environments. With contact material of spinodal and gold plating, it guarantees excellent conductivity with minimal signal loss. Operating at a wide temperature range of -65 to 200 °C and rated for 300 VAC, it offers reliable performance under extreme conditions. Its compact dimensions, standing at .61 inches in height and 9.4 mm in width, make it suitable for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial electronics, the FMB35DYHT is the perfect choice for high-reliability interconnect solutions.