FMB35DYRD

Heilind Number:SULFMB35DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB35DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB35DYRD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB35DYRD

Detailed Description

The FMB35DYRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 70 positions across 2 rows, it offers secure and efficient connectivity. Featuring a female gender, the connector is suitable for a wide range of devices. Its cantilever contact type with Spinodal material and gold plating ensures reliable signal transmission with minimal impedance. The termination method of card extender with clearance hole mount type allows for easy installation. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 300 VAC, this connector is ideal for use in harsh environments. Its compact design, with dimensions of .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, makes it suitable for space-constrained applications. Meeting strict quality standards, this connector is part of the hi-rel category, guaranteeing durability and performance. Perfect for aerospace, military, and other high-reliability industries, the FMB35DYRD is the ultimate choice for seamless PCB connectivity.