FMB35DYRN

Heilind Number:SULFMB35DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB35DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB35DYRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB35DYRN

Detailed Description

Featuring a sleek and efficient design, our FMB35DYRN connector is a powerhouse of connectivity. With PPS & Spinodal materials and a precision-crafted contact plating of Gold, it ensures unparalleled performance in data transmission. Boasting a female gender and two rows for enhanced versatility, this connector offers a seamless fit for various applications. Its Cantilever contact type and Straddle orientation guarantee secure connections, while the Card Extender termination method simplifies installation. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets high-speed and high-power requirements with ease. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is built to withstand even the harshest environments. Perfect for use in hi-rel situations, it is ideal for Board to Board and PCB connections, making it a must-have component in your electronic setups. Trust in the acronym FMB35DYRN for reliable and efficient connectivity solutions.