FMB35DYRQ

Heilind Number:SULFMB35DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB35DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB35DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB35DYRQ

Detailed Description

This FMB35DYRQ Board To Board PCB Connector features a robust construction perfect for demanding applications. With PPS & Spinodal material, it ensures reliable performance even in extreme conditions, boasting an operating temperature range of -65 to 200°C. Designed for straddle mounting with a card extender termination method, it offers secure connectivity. The female connector with two rows and cantilever contact type provides 70 positions, facilitating complex circuitry. Gold plating on Spinodal contacts guarantees high conductivity, while a 1A, 300VAC rating ensures safe power transmission. With a 1.27mm pitch and .05in tail length, it enables precise PCB connections. Measuring .61in in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial electronics, this connector is a dependable solution for your high-reliability applications.