FMB35DYRT

Heilind Number:SULFMB35DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB35DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB35DYRT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB35DYRT

Detailed Description

Featuring a robust construction, the FMB35DYRT PCB connector offers reliable connectivity in demanding environments. Designed for high-performance applications, this female connector boasts two rows with a pitch of 1.27mm (.05 in), accommodating 70 positions for efficient data transmission. The contact material is Spinodal, with gold plating ensuring optimal conductivity. With a voltage rating of 300 VAC and an operating temperature range from -65 to 200°C, this connector is suitable for a wide range of electronic systems. Its threaded mount type and cantilever contact design provide secure attachment and efficient signal transfer. The termination method is through a card extender, with gold-plated terminations for enhanced durability. Measuring .61 inches in height and 9.4mm (.37 in) in width, the FMB35DYRT is compact yet powerful, making it ideal for board-to-board and card edge connections in various industries. Whether in aerospace, defense, or telecommunications, this hi-rel connector guarantees performance and longevity. Elevate your connectivity solutions with the FMB35DYRT.