FMB40DYRD

Heilind Number:SULFMB40DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB40DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB40DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULFMB40DYRD

Detailed Description

Introducing the FMB40DYRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a contact pitch of 1.27mm (.05in) and a contact type of Cantilever, this connector ensures reliable signal transmission with minimal interference. Featuring a sleek, female gender design with two rows of 80 positions, it allows for versatile PCB integration. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the FMB40DYRD operates flawlessly in extreme temperatures ranging from -65 to 200°C. Its compact connector height of 15.49mm (.61in) and width of 9.4mm (.37in) make it suitable for space-constrained installations. Trust in the FMB40DYRD for secure and durable card edge connections in your next project.