FMB40DYRN

Heilind Number:SULFMB40DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB40DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB40DYRN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB40DYRN

Detailed Description

Introducing the FMB40DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable Spinodal contact material with gold plating, this connector ensures reliable signal transmission with a contact resistance of just .000030 ohms. With two rows of 80 cantilever contacts, it offers secure connectivity for power and data transfer. The connector's straddle orientation and no mounting design make it easy to integrate into your system. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the FMB40DYRN is compact yet powerful, making it ideal for aerospace, military, and industrial applications where durability and performance are paramount. Upgrade your connectivity with this top-of-the-line PCB connector.