FMB40DYRQ

Heilind Number:SULFMB40DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB40DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB40DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB40DYRQ

Detailed Description

The FMB40DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 80 female contacts, this connector ensures secure and reliable connectivity. Featuring straddle mount and card extender termination methods, it offers versatility in installation. The contact material of Spinodal and gold plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 300VAC, this connector is suitable for various environments. Its cantilever contact type and orientation make it easy to use, while its compact design with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in) saves space on the PCB. Ideal for industries requiring high-reliability components, the FMB40DYRQ is a top choice for engineers seeking top-tier connectivity solutions.