FMB40DYRT

Heilind Number:SULFMB40DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB40DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB40DYRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB40DYRT

Detailed Description

The FMB40DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged spinodal contact material with gold plating, this connector ensures reliable signal transmission with minimal contact resistance. With a pitch of 1.27mm (0.05 inches) and two rows of 80 positions, it offers ample connectivity in a compact form factor. Its threaded mount type and card extender termination method provide secure and easy installation. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F) and rated for up to 300VAC, this connector is suitable for use in harsh environments. The cantilever contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm (0.61 inches) and a width of 9.4mm (0.37 inches), it is ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the FMB40DYRT delivers exceptional performance and durability.