FMB45DYHN

Heilind Number:SULFMB45DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB45DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB45DYHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB45DYHN

Detailed Description

Introducing the FMB45DYHN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PPS and Spinodal construction with a precision 0.000030" GO pitch, this connector ensures optimal connectivity. With a female gender, two rows, and no mounting required, it offers flexibility in assembly. The thru-hole termination method, along with gold-plated Spinodal contacts, guarantees secure and durable connections. Operating at temperatures ranging from -65 to 200°C and rated for 300VAC, it is suitable for harsh environments. The cantilever contact type, straight orientation, and 90 positions make it ideal for high-density layouts. With a compact size of 9.4mm (0.37") width and 15.49mm (0.61") height, it saves space without compromising performance. Trust the FMB45DYHN for your critical connectivity needs.