FMB45DYHR

Heilind Number:SULFMB45DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB45DYHR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB45DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:90
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULFMB45DYHR

Detailed Description

Introducing the FMB45DYHR, a high-performance female PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable and efficient connectivity. Featuring two rows with a pitch of 1.27mm (.05in) and a total of 90 cantilever contact positions, it offers ample connectivity options. The metal board lock mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it is suitable for a wide range of environments. Measuring at a compact .61in (15.49mm) in height and 9.4mm (.37in) in width, it is space-efficient while delivering high performance. The FMB45DYHR is ideal for board-to-board and card edge connections, making it a versatile choice for various electronic devices.