FMB45DYHT

Heilind Number:SULFMB45DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB45DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB45DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:90
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULFMB45DYHT

Detailed Description

Introducing the FMB45DYHT, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connectivity. With two rows of 90 female contacts made of Spinodal material and gold plating, it offers exceptional conductivity and corrosion resistance. The cantilever contact type and straight orientation facilitate easy mating, while the 1.27mm pitch allows for precise alignment. Operating flawlessly in extreme environments, it has a wide temperature range of -65 to 200 °C and a voltage rating of 300 VAC. Measuring just 15.49mm in height and 9.4mm in width, the FMB45DYHT is compact yet powerful, making it ideal for aerospace, military, and industrial applications. Elevate your connectivity solutions with this advanced PCB connector.