| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB45DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 90 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB45DYRN |
FMB45DYRN
| Heilind Number: | SULFMB45DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB45DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB45DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Spinodal construction, this connector offers unparalleled durability and reliability. Featuring a pitch of 1.27mm and 90 positions across 2 rows, it allows for seamless connectivity in compact spaces. The female gender and cantilever contact type ensure secure and efficient mating. Gold contact plating and termination guarantee optimal signal transmission, while the operating temperature range of -65 to 200°C makes it suitable for harsh environments. Suitable for a wide range of electronic devices, the FMB45DYRN is the perfect choice for your connectivity needs.

