FMB45DYRQ

Heilind Number:SULFMB45DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB45DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB45DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB45DYRQ

Detailed Description

The FMB45DYRQ is a high-performance board-to-board connector designed for demanding applications. With PPS and Spinodal construction, it offers superior durability and reliability. Featuring a pitch of 1.27mm and 90 positions, this connector ensures secure and precise connections. Its straddle mount and card extender termination method make installation easy. The female gender, with two rows and cantilever contact type, guarantees efficient signal transmission. Gold plating on Spinodal contacts provides excellent conductivity. Operating in a wide temperature range of -65 to 200°C and with a voltage rating of 300VAC, it is suitable for various environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the FMB45DYRQ is a top choice for high-reliability connectivity.