FMB45DYRT

Heilind Number:SULFMB45DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB45DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB45DYRT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB45DYRT

Detailed Description

Introducing the FMB45DYRT, a high-performance PCB connector perfect for demanding applications. Featuring PPS & Spinodal construction with a precision .000030 GO pitch, this connector ensures reliable connectivity in even the most critical environments. With a female gender, two rows, and threaded mount type, it offers secure attachment to your PCB. The contact material is Spinodal with gold plating, guaranteeing excellent signal transmission. Operating at 300 VAC and 1A, it meets stringent power requirements. Its cantilever contact type and straddle orientation accommodate 90 positions, making it versatile for various board-to-board connections. With a tail length of .175 inches and a temperature range of -65 to 200°C, it is both compact and durable. The termination method is through a card extender with gold plating, ensuring long-term reliability. This connector, belonging to the hi-rel category, is designed for mission-critical applications where performance is paramount. Upgrade your connectivity solutions with the FMB45DYRT.